EK79

Apex Microtechnology
137-EK79
EK79

Mfr.:

Description:
Amplifier IC Development Tools Evaluation Kit, PA22

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.592,71 kr. 1.592,71 kr.

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Kits
Bulk
Brand: Apex Microtechnology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
ECCN:
EAR99

EK79 Evaluation Kit for PA22

Apex Microtechnology EK79 Evaluation Kit for PA22 is a demonstration and development platform for the PA22 High Voltage Power Operational Amplifier. The PA22 provides a peak current capability of 13.6A, can handle a maximum supply voltage of 250V, and offers an internal power dissipation of 250W. The novel design of the PA22 allows for easy and reliable mechanical mounting and thermal interfacing with industry-standard heat sink techniques, also enabling strong performance even when socketed. This PA22 Amplifier is equipped with output temperature sensing and current limiting, providing users control in its operation and system integration.