EVAL-ADA4511-2ARMZ

Analog Devices
584-EVALADA45112ARMZ
EVAL-ADA4511-2ARMZ

Mfr.:

Description:
Amplifier IC Development Tools Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
279,00 kr. 279,00 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
Operational Amplifiers
ADA4511-2ARMZ
Bulk
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: Automated Test Equipment, Medical Instruments
Product Type: Amplifier IC Development Tools
Series: ADA4511-2
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-ADA4511-2 Evaluation Board

Analog Devices Inc. EVAL-ADA4511-2 Evaluation Board tests the ADA4511-2 dual-channel, low-input bias current amplifier in an 8‑lead, standard small outline package (SOIC_N). The evaluation board design emphasizes simplicity and ease of use. Provisions are available on the evaluation board to interface easily with test equipment. The EVAL-ADA4511-2ARZ uses 0603 case size, surface-mount components (SMT), except for bypass capacitors and termination resistors. The board features a variety of unpopulated resistor and capacitor footprints that provide the user with multiple choices and extensive flexibility for different application circuits. Other provisions for photodiode sensors allow for easy configuration of a trans-impedance amplifier (TIA). The layout is optimized to ensure low leakage and parasitic capacitance for TIA applications. EVAL ADA4511-2ARZ can also aid in the building of other types of filters.