TPS51386EVM

Texas Instruments
595-TPS51386EVM
TPS51386EVM

Mfr.:

Description:
Power Management IC Development Tools 4.5-V to 24-V input; 8-A synchronous ste

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
6 V to 5.5 V
600 mV to 5.5 V
TPS51386
TPS51386
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Step-Down Converter Evaluation Module
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS51386EVM Evaluation Module

Texas Instruments TPS51386EVM Evaluation Module is designed to facilitate the evaluation of TPS51386 devices. The TPS51386 is a single, D-CAP3™ mode, synchronous buck converter requiring a very low external component count. It features an adjustable 0.6V to 5.5V, 8A maximum output.