LMR66430-2EVM

Texas Instruments
595-LMR66430-2EVM
LMR66430-2EVM

Mfr.:

Description:
Power Management IC Development Tools LMR66430-2EVM

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
667,22 kr. 667,22 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 36 V
5 V
LMR66430-Q1
LMR66430-2
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Synchronous Step-Down Voltage Converter
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMR66430-2EVM Evaluation Module

Texas Instruments LMR66430-2EVM Evaluation Module is populated with the LMR66430MC5RXBRQ1, an easy-to-use, synchronous, step-down voltage converter. The LMR66430-2EVM supplies up to 3A of load current from an input voltage of up to 36V. The TI LMR66430-2EVM also provides an output voltage of 5V and a switching frequency of 2.2MHz.