ADS112C04EVM

Texas Instruments
595-ADS112C04EVM
ADS112C04EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS112C04EVM

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.085,00 kr. 2.085,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADS122C04
3.3 V, 5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, USB
Product Type: Data Conversion IC Development Tools
Series: ADS112C04
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 317,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADS112C04EVM Evaluation Module (EVM)

Texas Instruments ADS112C04EVM Evaluation Module (EVM) is a platform for evaluating the ADS112C04 analog-to-digital converter (ADC). The ADS112C04 is a 16-bit, 2kSPS, 4-channel, low-power delta-sigma ADC with a UART interface for sensor measurement and process control applications. The ADS112C04 also includes an integrated oscillator, reference, and PGA-enabling precision measurement of a wide range of input signals. Use the Texas Instruments ADS112C04EVM and Delta-Sigma ADC EvaluaTIon Software (DELTASIGMAEVAL-GUI) to reduce prototype development time and get products to market faster.