STEVAL-IPM08B

STMicroelectronics
511-STEVAL-IPM08B
STEVAL-IPM08B

Mfr.:

Description:
Power Management IC Development Tools 800 W motor control power board based on STGIB8CH60TS-L SLLIMM 2nd series

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
492,06 kr. 492,06 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
IGBT Driver
125 V to 400 V
STGIB8CH60TS-L
STEVAL-IPM08B
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Motor control power board
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SLLIMM
Unit Weight: 74 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-IPM08B 800W Motor Control Power Board

STMicroelectronics STEVAL-IPM08B 800W Motor Control Power Board is based on the SLLIMM™ (small low-loss intelligent molded module) 2nd series module ( STGIB8CH60TS-L). The STMicroelectronics STEVAL-IPM08B 800W Motor Control Power Board provides an affordable and easy-to-use solution for driving high-power motors in a wide range of applications like power white goods, air conditioning, compressors, power fans, high-end power tools and 3-phase inverters for motor drives in general.