EVLPOWERSTEP01

STMicroelectronics
511-EVLPOWERSTEP01
EVLPOWERSTEP01

Mfr.:

Description:
Power Management IC Development Tools System-in-package integrating microstepping controller power MOSFETs eval board

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
381,43 kr. 381,43 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Motor/Motion Controller & Driver
10.5 V to 85 V
7.5 V to 15 V
powerSTEP01
EVLPOWERSTEP01
Brand: STMicroelectronics
Description/Function: System-in-package integrating microstepping controller and 10 A power MOSFETs evaluation board
For Use With: STEVAL-PCC009V2
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

EVLPOWERSTEP01 Demonstration Board

STMicroelectronics EVLPOWERSTEP01 Demonstration Board is a micro-stepping motor driver delivering up to 10 Ar.m.s. The EVLPOWERSTEP01 allows for testing of all the features of the powerSTEP01 in combination with the STEVALPCC009V2 communication board and the evaluation software. The board can be used to check the performance and to regulate the parameters in order to fit application requirements. The EVLPOWERSTEP01 supports the daisy chain configuration making it suitable for the evaluation of the powerSTEP01 in multi-motor applications.