EVL62XX-MAIN

STMicroelectronics
511-EVL62XX-MAIN
EVL62XX-MAIN

Mfr.:

Description:
Power Management IC Development Tools Evaluation kit environment for L62xx family dual brush DC stepper motor drivers

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
500,42 kr. 500,42 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Brushed DC Motion Controller
8 V to 52 V
L6205, L6206, L6207, L6208, L6225, L6226, L6227, L6228
Brand: STMicroelectronics
For Use With: STM32 Nucleo
Output Current: 2.8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

EVL62x Evaluation Modules

STMicroelectronics EVL62x Evaluation Modules evaluate brush DC and stepper motor drivers of the L62xx family. These modules provide an affordable and easy-to-use solution to drive dual brush DC and bipolar stepper motors in association with the evaluation software STSPIN studio. The EVL62x evaluation modules feature an 8V to 52V voltage range and easily interchangeable plug-in boards for quick evaluation. These modules also feature programmable high-side overcurrent protection (L6206 and L6226) and programmable OFF-time of the Pulse Width Modulation current control (L6207, L6227, L6208, and L6228). The EVL62x evaluation modules are RoHS compliant and are compatible with the Arduino UNO R3 connector.