1000423

KYOCERA AVX
581-1000423
1000423

Mfr.:

Description:
Antenna Development Tools On Ground Stamped Me tal Dua Band WiFi/BT

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 5400   Multiples: 540
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
39,54 kr. 213.516,00 kr.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antenna Development Tools
RoHS:  
PCB Antennas
Bluetooth, BLE
802.11 a/b/g/n/c, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
Waffle
Brand: KYOCERA AVX
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Antenna Development Tools
Series: 1000423
Factory Pack Quantity: 540
Subcategory: Development Tools
Unit Weight: 11,404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517700000
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2.4GHz/5GHz & Wi-Fi 6GHz Antennas

KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi® 6GHz Antennas are designed for various applications. The antennas are available in various designs, including chip, embedded, flat, and stamped. These antennas utilize isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination. Applications for KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi 6GHz Antennas include consumer, industrial, medical, and automotive that use standards such as Wi-Fi, BLUETOOTH®, ISM, and ZigBee®.

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

Eval Boards & Kits

KYOCERA AVX Eval Boards and Kits provide ready-to-use hardware that allows users to test antenna performance, compare designs, and check integration without lengthy prototyping. These evaluation boards and sample kits are designed to accelerate the wireless design journey. These products cover a wide range, including multiple frequency bands, technologies, and form factors, allowing users to quickly identify an ideal antenna for an application. KYOCERA AVX Eval Boards and Kits provide flexibility, precision, and speed to bring products to market faster.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

WLAN/BLUETOOTH/ZigBee Tunable Embedded Antennas

KYOCERA AVX WLAN / BLUETOOTH® / ZigBee® Tunable Embedded PCB Antennas offer high functionality and performance for smaller and thinner designs. The 2.4GHz / 5GHz dual-band antennas utilize patented isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination. This technology provides superior RF field containment, resulting in less interaction with surrounding components. These antennas have unique features, enabling limited-range RF tuning by leaving P1 - P6 and C1 - C2 connected via a solder bridge or disconnected with a cut to the trace. KYOCERA AVX Tunable Embedded PCB Antennas are ideal for smart homes, digital signs, automotive, Internet of Things (IoT), and other applications.