EVSPIN32F06Q1S1

STMicroelectronics
511-EVSPIN32F06Q1S1
EVSPIN32F06Q1S1

Mfr.:

Description:
Power Management IC Development Tools 3-phase inverter based on STSPIN32F0601

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
787,18 kr. 787,18 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Inverter
35 VAC to 280 VAC, 50 V to 400 V
STSPIN32F0601
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Interface Type: USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STSPIN
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVSPIN32F06Q1S1 Evaluation Board

STMicroelectronics EVSPIN32F06Q1S1 Evaluation Board is based on the STSPIN32F0601 Controller, which embeds a 3-phase 600V gate driver and a Cortex®-M0 STM32 MCU. The EVSPIN32F02Q1S1 Board power stage features STGD6M65DF2 IGBTs but can be populated with any IGBT or Power MOSFET in DPAK or powerFLAT 8x8 HV package.