5.16.02

Segger Microcontroller
943-5.16.02
5.16.02

Mfr.:

Description:
Programmers - Processor Based Flasher Portable PLUS

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
9.606,09 kr. 9.606,09 kr.

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Programmers - Processor Based
RoHS:  
Flash Programmers
Flash ARM, Flash PPC, Renesas RX
ARM-7, ARM-9, ARM Cortex M, PowerPC e200z0, Renesas RX610, RX621, RX62N, RX62T
5 V
Brand: Segger Microcontroller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 126 mm x 70 mm x 28 mm
Interface Type: FINE, JTAG, SPD, SWD
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: + 5 C
Packaging: Each
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Flasher
Unit Weight: 418 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471900000
CNHTS:
8471900000
USHTS:
8471900000
MXHTS:
84719099
ECCN:
EAR99

Flasher Portable Programming Tool

SEGGER Microcontroller Flasher Portable Programming Tool is a stand-alone, in-circuit programming tool for microcontrollers with on-chip and external Flash memory. SEGGER designed the Flasher Portable to meet the need for an extremely portable, production-grade flash programmer for in-field firmware updates. The device programs flash targets in stand-alone mode or via J-Flash software. Because Flasher Portable can store multiple configurations/data files, one unit can be used for different targets. Powered by three standard AAA batteries, Flasher Portable eliminates the need to be tethered to an outlet. Flasher Portable supports Arm7/9/11, Cortex-A5/A8/A9, Cortex-M0/M1/M3/M4, Cortex-R4/R5, e200z0 (Power architecture), and Renesas RX610/RX621/RX62N/RX62T/RX630/RX631/RX63N cores.