EV78D55A

Microchip Technology
579-EV78D55A
EV78D55A

Mfr.:

Description:
Power Management IC Development Tools MCP1781 Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 05/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
198,51 kr. 198,51 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
Evaluation Boards
LDO Voltage Regulator
4.3 V to 55 V
MCP1781
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: For High Voltage LDO Regulator
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

MCP1781 Evaluation Board (EV78D55A)

Microchip Technology MCP1781 Evaluation Board (EV78D55A) was developed to showcase the MCP1781 device’s performance over a wide input voltage range and load current range. The board comes with both the 3.3V and 5V MCP1781 output voltage options, and access is given to the input and output pins, the SHDN pin, the PWG pin, and the Ground pin. The MCP1781 powers ON when the input voltage is at least 2.75V, and the voltage on the SHDN pin exceeds 1.13V. The device can be turned OFF by asserting the SHDN voltage below 0.79V.