EV56T44A

Microchip Technology
579-EV56T44A
EV56T44A

Mfr.:

Description:
Development Boards & Kits - ARM PIC32CZ CA70 Curiosity Ultra

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
730,04 kr. 730,04 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
Arm Cortex 10
PIC32CZ CA70
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: CAN
Operating Supply Voltage: 6.5 V to 14 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

PIC32CZ CA70 Curiosity Ultra Development Board

Microchip Technology PIC32CZ CA70 Curiosity Ultra Development Board is designed to evaluate the PIC32CZ2051 CA70 Arm® Cortex®-M7 Microcontrollers (MCUs). This board includes an integrated programmer or debugger and requires no additional hardware. The development tool features an Arduino Uno R3-compatible interface and an Xplained Pro extension-compatible interface. Microchip Technology PIC32CZ CA70 Curiosity Ultra Development Board is ideal for robotics development, BLUETOOTH® audio, proof of concept (POC), and the Internet of Things (IoT) applications.