DFR0941

DFRobot
426-DFR0941
DFR0941

Mfr.:

Description:
Audio IC Development Tools DAC Audio Decoder Board for Raspberry Pi 3B+/ 4B

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
384,26 kr. 384,26 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Audio IC Development Tools
RoHS:  
Development Boards
DAC Audio Decoder Board
Raspberry Pi
5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 56 mm x 65 mm
Interface Type: I2S
Operating Supply Current: 300 mA
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8519893000
ECCN:
EAR99

DAC Audio Decoder Board for Raspberry Pi 3B+/ 4B

DFRobot DAC Audio Decoder Board for Raspberry Pi 3B+/ 4B supports decoding of I2S and DSD digital audio signals output from the Raspberry Pi motherboard. This board also supports I2S/DSD/coaxial input, analog/coaxial/optical/I2S output, 384K/32Bit decoding function, and unique DSD clock de-jitter. The DAC audio decoder board can also decode external coaxial signals by setting the three buttons on the board. This decoder board is capable of independently turning ON or OFF the audio output signal of each interface through the button on the board. The DAC audio decoder board uses four professional chips and two groups of LDO to power analog and digital circuits separately. Solid capacitors with large capacity and tantalum capacitors are used for filtering and decoupling to ensure a stable and clean power supply and effectively improve the overall Signal to Noise Ratio (SNR).