LRDVK17INTERFACE

Semtech
947-LRDVK17INTERFACE
LRDVK17INTERFACE

Mfr.:

Description:
RF Development Tools LoRa EDGE Interface Shield Board for EFR32?

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
167,48 kr. 167,48 kr.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Development Tools
RoHS:  
Development Kits
RF Transceiver
EFR32, LR110, LR1121, LR2021
Brand: Semtech
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 73 mm x 60 mm
For Use With: BRD8102A, XG24-PK6010A
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LoRa EDGE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517790000
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
ECCN:
EAR99

LRDVK17INTERFACE ​LoRa® Shield Interface Board

Semtech LRDVK17INTERFACE ​LoRa® Shield Interface Board connects the Silicon Labs EFR32 development kit to LR-series radio shields such as LR1110MB1LBKS. This interface board supports LR1110, LR1120, LR1121, and LR2021 transceivers with Arduino-style headers and EEPROM for board identification in Simplicity Studio 5. The LRDVK17INTERFACE interface board includes labeled test points, jumper routing for I2C and IRQ, and current measurement support. Applications include Amazon Sidewalk, LoRaWAN® connectivity, GNSS geolocation, Wi-Fi® scanning, and proprietary LoRa® protocol development.