X-NUCLEO-6180A1

STMicroelectronics
511-X-NUCLEO-6180A1
X-NUCLEO-6180A1

Mfr.:

Description:
Multiple Function Sensor Development Tools Proximity Time-of-Flight (ToF) sensor expansion board VL6180 for STM32 Nucleo

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
200,15 kr. 200,15 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Proximity ToF Sensor Expansion Boards
Time-of-Flight Ranging Sensor
STM32 Nucleo
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: STM32 Nucleo Boards
Product Type: Multiple Function Sensor Development Tools
Series: X-NUCLEO
Subcategory: Development Tools
Tradename: FlightSense
Unit Weight: 51 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015104000
ECCN:
EAR99

X-NUCLEO-6180A1 Expansion Board

STMicroelectronics X-NUCLEO-6180A1 Expansion Board is a demonstration and development platform for the VL6180 time-of-flight (ToF) proximity sensor. This expansion board provides an introduction to the proximity-ranging capabilities of the VL6180 module. The board features excellent ranging accuracy and a four-digit display that shows the distance of the target from the proximity sensor. STMicroelectronics X-NUCLEO-6180A1 Expansion Board is compatible with the STM32 Nucleo board family and with the Arduino UNO R3 connector layout.