VL53L1-SATEL

STMicroelectronics
511-VL53L1-SATEL
VL53L1-SATEL

Mfr.:

Description:
Multiple Function Sensor Development Tools Breakout boards, VL53L1CB Time-of-Flight (ToF) sensor multi-object detection FoV

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
126,07 kr. 126,07 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Breakout Boards
Distance Measurement, Laser-Ranging, ToF
VL53L1
2.8 V to 5 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Sensors
Product Type: Multiple Function Sensor Development Tools
Series: VL53L1
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FlightSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543900000
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
MXHTS:
8543900100
ECCN:
EAR99

VL53L1-SATEL Breakout Boards

STMicroelectronics VL53L1-SATEL Breakout Boards are based on the VL53L1 Time-of-Flight (ToF) Proximity Sensor with multi-object detection. The VL53L1-SATEL Breakout Boards are designed to easily integrate the VL53L1 Proximity Sensor into custom applications. The Breakout Boards include a voltage regulator and level shifters, enabling them to be used in any application with a 2.8V to 5.0V supply.