EVLSRK1001-PF

STMicroelectronics
511-EVLSRK1001-PF
EVLSRK1001-PF

Mfr.:

Description:
Power Management IC Development Tools SRK1001 adaptive synchronous rectification controller for flyback converter demo

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
284,75 kr. 284,75 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Switching Controller
3.5 V to 32 V
SRK1001
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8537109170
ECCN:
EAR99

EVLSRK1001-PF Demonstration Board

STMicroelectronics EVLSRK1001-PF Demonstration Board is designed to evaluate the SRK1001 synchronous rectification controller. The SRK1001 implements a control scheme specific for secondary-side synchronous rectification in flyback converters. STMicroelectronics EVLSRK1001-PF Demonstration Board provides high-current gate-drive outputs for driving N-channel Power MOSFETs. The device can operate in quasi-resonant (QR) applications and in fixed frequency (FF) mixed DCM-CCM applications. The board is provided with a setting suitable for QR application.