71M6541D-IGT/F

Silergy
700-71M6541D-IGT/F
71M6541D-IGT/F

Mfr.:

Description:
Metering Systems on a Chip - SoC Precision Energy Meter IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Silergy
Product Category: Metering Systems on a Chip - SoC
RoHS:  
80515
5 MHz
3 kB
22 bit
LQFP-64
51 I/O
8 bit
32 kB
I2C, UART
3.3 V
71M6541D
Tube
Brand: Silergy
Data RAM Type: RAM
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Timers/Counters: 2 Timer
Processor Series: 80515
Product Type: SOC - Metering Systems on a Chip
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: SOC - Systems on a Chip
Part # Aliases: 71M6541D 90-W6540+X01
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542310070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

71M6541/2 Energy Meter ICs

Maxim Integrated 71M6541/2 Energy Meter ICs are Teridian™ 4th-generation single-phase metering Systems-on-Chips (SoCs). Features include 5MHz 8051-compatible MPU core, low-power RTC with digital temperature compensation, flash memory, and LCD driver. Maxim Integrated Single Converter Technology® supports a wide range of metering applicaitions with few external components. Other features of the 71M6541/2 Energy Meter ICs include an SPI interface, advanced power management, and ultra-low power operation in both active and battery modes.
Learn more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
39,24 kr. 39,24 kr.
27,30 kr. 273,00 kr.
27,23 kr. 6.807,50 kr.
26,48 kr. 67.788,80 kr.