AMD XC7Z010 Series SoC FPGA

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XC7Z010-3CLG225E 4In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-225 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 54 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-L1CLG225I 4In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-225 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 54 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-2CLG400E 4In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 100 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-1CLG400I 204In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 100 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-2CLG400I 202In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 100 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-1CLG400C 41In Stock
121Expected 06/04/2026
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 100 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z010-1CLG225C 10In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-225 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 54 I/O 0 C + 85 C
AMD / Xilinx SoC FPGA XC7Z010-1CLG225I 3In Stock
226On Order
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-225 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 54 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-2CLG225I 7In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-225 ARM Cortex A9 2 Core 766 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 54 I/O - 40 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-3CLG400E 4In Stock
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 866 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 100 I/O 0 C + 100 C
AMD / Xilinx SoC FPGA XC7Z010-L1CLG400I Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 28000 LE 4400 ALM 2.1 Mbit 100 I/O - 40 C + 100 C