OMAP5912ZDY

Texas Instruments
595-OMAP5912ZDY
OMAP5912ZDY

Mfr.:

Description:
Processors - Application Specialised Applications Process or

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 84   Multiples: 84
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
312,65 kr. 26.262,60 kr.
311,53 kr. 78.505,56 kr.
420 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
BGA-289
OMAP5912
Audio Applications
ARM926EJ-S, MS320C55x
2 Core
32 bit/16 bit
192 MHz
16 kB, 24 kB
8 kB
1.6 V
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Data RAM Size: 160 kB
Data ROM Size: 32 kB
I/O Voltage: 1.8 V, 2.75 V, 3.3 V
Interface Type: 1-Wire, I2C, MCSI, MMC, PWL, PWT, SDIO, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 6 Timer
Processor Series: OMAP
Product Type: Processors - Application Specialized
Factory Pack Quantity: 84
Subcategory: Processors - Application Specialized
Tradename: OMAP
Watchdog Timers: Watchdog Timer
Unit Weight: 1,370 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A992.C