MCIMX283CVM4BR2

NXP Semiconductors
841-MCIMX283CVM4BR2
MCIMX283CVM4BR2

Mfr.:

Description:
Processors - Application Specialised i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
MAPBGA-289
i.MX 283
Consumer, Embedded Industrial
ARM926EJ-S
1 Core
32 bit
454 MHz
16 kB
32 kB
5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Data RAM Size: 128 kB
Data ROM Size: 128 kB
Interface Type: Audio, Ethernet, PCI-e, Serial, USB
Memory Type: DDR, DDR2, NAND Flash, LV-DDR2, SRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 4 x 32 bit
Processor Series: i.MX28x
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1000
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935323027518
Unit Weight: 465,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310050
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
173,97 kr. 173,97 kr.
140,02 kr. 1.400,20 kr.
131,59 kr. 3.289,75 kr.
123,84 kr. 12.384,00 kr.
Full Reel (Order in multiples of 1000)
113,99 kr. 113.990,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.