NXP Microprocessors - MPU

Results: 937
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 800MHz, 0 to 105C, Security enabled
84In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 2 Core 32 bit 800 MHz FCPBGA-525 32 kB 32 kB 1 V LS1020A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.0GHz, -40 to 105C, Security disabled
84In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 2 Core 32 bit 1 GHz FCPBGA-525 32 kB 32 kB 1 V LS1020A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 800MHz, -40 to 105C, Security enabled
34In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 2 Core 32 bit 800 MHz FCPBGA-525 32 kB 32 kB 1 V LS1021A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 2x e5500, 1400MHz, DDR3L/4, No Crypto, No Switch, 0 to 105
60In Stock
Min.: 1
Mult.: 1

e5500 2 Core 64 bit 1.4 GHz FCPBGA-780 32 kB 32 kB 1 V T1022 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - ST WE PFE GbE PCIe SATA 800 R2
57In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 32-bit Arm Cortex-A7, Dual-core, 1.0GHz, -40 to 105C, Security enabled
38In Stock
Min.: 1
Mult.: 1

ARM Cortex A7 2 Core 32 bit 1 GHz FCPBGA-525 32 kB 32 kB 1 V LS1020A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU QorIQ, 4x e5500, 1500MHz, DDR3L/4, No Crypto, No Switch, -40 to 105
56In Stock
Min.: 1
Mult.: 1

e5500 4 Core 64 bit 1.5 GHz FCPBGA-780 32 kB 32 kB 1 V T1042 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, 16-core, 2.0GHz, Indoor spec, Security disabled, 23x23 pkg
31In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 16 Core 64 bit 2 GHz FCBGA-1150 48 kB 32 kB 775 mV to 850 mV LX2162 SMD/SMT + 5 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU MCF5445x 32-bit MPU, ColdFire V4 core, 180MHz, MAPBGA 256 450In Stock
Min.: 1
Mult.: 1

ColdFire V4 1 Core 32 bit 180 MHz MAPBGA-256 16 kB 16 kB 1.35 V to 1.65 V MCF5445X SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU LS1012A - XT WE PFE GbE PCIe SATA 1G R2
163In Stock
Min.: 1
Mult.: 1

ARM Cortex A53 1 Core 64 bit 1 GHz VFLGA-211 32 kB 32 kB 900 mV LS1012A SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU i.MX 8QM 29x29 36In Stock
Min.: 1
Mult.: 1

ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 8 Core 64 bit 264 MHz, 1.2 GHz, 1.6 GHz BGA-1313 2 x 16 kB, 2 x 48 kB, 4 x 32 kB 2 x 16 kB, 2 x 32 kB, 4 x 32 kB 1 V i.MX 8 SMD/SMT - 40 C + 125 C Tray
NXP Semiconductors Microprocessors - MPU Layerscape 64-bit Arm Cortex-A72, Quad-core, 1.8GHz, 0 to 105C, Security disabled
24In Stock
Min.: 1
Mult.: 1

ARM Cortex A72 4 Core 32 bit/64 bit 1.8 GHz FCPBGA-780 48 kB 32 kB 1 V LS1046A SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU VFxxx F 32-bit MPU, ARM Cortex-A5 core, 500 MHz, ARM Cortex-M4 core, 266 MHz, MAPBGA 364 691In Stock
Min.: 1
Mult.: 1

ARM Cortex A5, ARM Cortex M4 2 Core 32 bit 167 MHz, 500 MHz BGA-364 16 kB, 32 kB 16 kB, 32 kB 3.3 V VF6xx SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 300MHz, Comms Processor, PCI, USB, CPM, SEC, -40 to 105C
80In Stock
Min.: 1
Mult.: 1

603e 1 Core 32 bit 300 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8248 SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 333MHz, DDR1/2, PCI/PCIe, GbE, USB ,TDM, SATA, -40 to 105C, Rev 1 37In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 333 MHz TEPBGAII-620 16 kB 16 kB 1 V MPC8315E SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI/PCIe, GbE, USB, SEC, TDM, -40 to 105C, Rev 1
36In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 400 MHz TEPBGAII-620 16 kB 16 kB 1 V MPC8315E SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU MCF5274L V2CORE 64KSRAM 462In Stock
Min.: 1
Mult.: 1

ColdFire V2 1 Core 32 bit 166 MHz MAPBGA-196 16 kB 16 kB 1.4 V to 1.6 V MCF527X SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU MCF547X V4ECORE MMU, FPU 200In Stock
Min.: 1
Mult.: 1

ColdFire V4e 1 Core 32 bit 200 MHz TEPBGA-388 32 kB 32 kB 1.5 V MCF547X SMD/SMT 0 C + 70 C AEC-Q100 Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 266MHz, Comms Processor, PCI, USB, CPM, UTOPIA 0 to 105C 40In Stock
Min.: 1
Mult.: 1

603e 1 Core 32 bit 266 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8271 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture SoC, 266MHz, DDR1/2, PCI, GbE, USB, -40 to 105C, Rev 3 165In Stock
Min.: 1
Mult.: 1

e300c3 1 Core 32 bit 266 MHz TEPBGAII-516 16 kB 16 kB 1 V MPC8313E SMD/SMT - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, 0 to 105C, Rev 2 23In Stock
Min.: 1
Mult.: 1

e300 1 Core 32 bit 400 MHz PBGA-620 32 kB 32 kB 1.2 V MPC8343E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, SEC, 0 to 105C, Rev 1
36In Stock
Min.: 1
Mult.: 1

e300 1 Core 32 bit 400 MHz PBGA-740 32 kB 32 kB 1.2 V MPC8358E SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Architecture, 300MHz, Comms Processor, PCI, USB, CPM, SEC, 0 to 105C
40In Stock
Min.: 1
Mult.: 1

603e 1 Core 32 bit 300 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8248 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch, 400MHz, SoC, PCI, USB, CPM, UTOPIA PCI, USB, CPM, SEC, 0 to 105C
40In Stock
Min.: 1
Mult.: 1

603e 1 Core 32 bit 400 MHz PBGA-516 16 kB 16 kB 1.425 V to 2.25 V MPC8272 SMD/SMT 0 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU PowerQUICC, 32 Bit Power Arch SoC, 266MHz, DDR1/2, PCI, 1GbE, USB, SEC, -40 to 105C, Rev 2
36In Stock
Min.: 1
Mult.: 1

e300 1 Core 32 bit 266 MHz PBGA-620 32 kB 32 kB 1.2 V MPC8347E SMD/SMT - 40 C + 105 C Tray