LQFP-80 ARM Microcontrollers - MCU

Results: 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 80-LQFP 1.037In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2A2 ARM CM23 48MHz 512K/48K LFQFP80 ADC 4ch 109In Stock
Min.: 1
Mult.: 1

RA2A2 SMD/SMT LQFP-80 ARM Cortex M23 48 MHz 16 kB 1.6 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 937In Stock
Min.: 1
Mult.: 1
: 1.000

K10_72 SMD/SMT LQFP-80 ARM Cortex M4 128 kB 32 bit 2 x 16 bit 72 MHz 56 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K USB 426In Stock
Min.: 1
Mult.: 1
: 1.000

K20_100 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 100 MHz 52 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 128 Kbytes of Flash Math Accel, Medium Anal 1.172In Stock
Min.: 1
Mult.: 1

STM32G4 LQFP-80 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 442In Stock
Min.: 1
Mult.: 1

K10_72 SMD/SMT LQFP-80 ARM Cortex M4 128 kB 32 bit 2 x 16 bit 72 MHz 56 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K Flex USB 478In Stock
Min.: 1
Mult.: 1

K20_100 SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K Flex 854In Stock
Min.: 1
Mult.: 1

K50_100 SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 39 I/O 64 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT64 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

KE04 SMD/SMT LQFP-80 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 71 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K 389In Stock
Min.: 1
Mult.: 1

K10_72 SMD/SMT LQFP-80 ARM Cortex M4 64 kB 32 bit 2 x 16 bit 72 MHz 56 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 380In Stock
Min.: 1
Mult.: 1

KE06 SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 71 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 453In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT LQFP-80 ARM Cortex M4 128 kB 32 bit 2 x 16 bit 72 MHz 52 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 80 838In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 71 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 80-LQFP 413In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-80 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 52 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 121In Stock
Min.: 1
Mult.: 1

ADUC7129 SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K 1.058In Stock
Min.: 1
Mult.: 1

K10_100 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 56 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM 32BIT, 32K FLASH, 80LQFP 480In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFP-80 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 70 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM 32BIT, 64K FLASH, 80LQFP 449In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFP-80 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 70 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 607In Stock
Min.: 1
Mult.: 1

ADUC7126 SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 32 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 1In Stock
Min.: 1
Mult.: 1

ADUC7026 SMD/SMT LQFP-80 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 40 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 71In Stock
Min.: 1
Mult.: 1

ADUC7027 SMD/SMT LQFP-80 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 40 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY ENTRYLEVEL 219In Stock
Min.: 1
Mult.: 1

TRAVEO 2TG SMD/SMT LQFP-80 ARM Cortex M0+, ARM Cortex M4F 2.06 MB 32 bit 12 bit 100 MHz, 160 MHz 63 I/O 256 kB 2.7 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+512Kb 179In Stock
Min.: 1
Mult.: 1

K12_50 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 50 MHz 60 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 480In Stock
Min.: 1
Mult.: 1

K30_72 SMD/SMT LQFP-80 ARM Cortex M4 128 kB 32 bit 2 x 16 bit 72 MHz 56 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 94In Stock
Min.: 1
Mult.: 1

ADUC7126 SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 32 kB 2.7 V 3.6 V - 40 C + 125 C Tray