Texas Instruments SMD/SMT ARM Microcontrollers - MCU

Results: 871
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 137In Stock
5.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 5.000

MSPM0L1227 SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 973In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0L1227-Q1 SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 43 I/O 32 KB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive single-co re Arm Cortex-R5F 945In Stock
Min.: 1
Mult.: 1
: 1.000

AM2631 SMD/SMT NFBGA-324 ARM Cortex R5F 32 bit/16 bit 12 bit 400 MHz 140 I/O - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F MCU wi 4.722In Stock
Min.: 1
Mult.: 1

MSP432E401Y SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 90 I/O 256 kB 2.97 V 3.63 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive dual-core Arm Cortex-R5F MC 922In Stock
Min.: 1
Mult.: 1
: 1.000

AM2632 SMD/SMT NFBGA-324 ARM Cortex R5F 0 B 32 bit/16 bit 12 bit 400 MHz 140 I/O 2 MB - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive quad-core Arm Cortex-R5F MC 925In Stock
Min.: 1
Mult.: 1
: 1.000

AM2634 SMD/SMT NFBGA-324 ARM Cortex R5F 32 bit/16 bit 12 bit 400 MHz 140 I/O 2 MB - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1230D5PMI A A 595-TM4C1230D5PMI 4.509In Stock
Min.: 1
Mult.: 1
: 1.000

TM4C1230D5PM SMD/SMT LQFP-64 ARM Cortex M4F 64 kB 32 bit 12 bit 80 MHz 49 I/O 24 kB 3.15 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU High Performance 32- bit ARM Cortex-R5 b A 595-MS5700714APGEQQ1 2.763In Stock
Min.: 1
Mult.: 1
: 500

TMS570LS0714-S SMD/SMT LQFP-144 ARM Cortex R4F 768 kB 32 bit/16 bit 12 bit 160 MHz 64 I/O 128 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123GH6PGEIR A 595-TM4C123GH6PGEIR 1.244In Stock
Min.: 1
Mult.: 1

TM4C123GH6PGE SMD/SMT LQFP-144 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 105 I/O 32 kB 1.2 V 1.2 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 du al-core 32-bit MCU w 940In Stock
Min.: 1
Mult.: 1

F28M35H52C SMD/SMT HTQFP-144 ARM Cortex M3, C28x 512 kB, 512 kB 32 bit 12 bit 100 MHz, 150 MHz 64 I/O 32 kB, 36 kB 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 1.013In Stock
Min.: 1
Mult.: 1
: 1.000

TM4C1294NCZAD SMD/SMT NFBGA-212 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 140 I/O 256 kB 2.97 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1294KCPDTI3 1.907In Stock
Min.: 1
Mult.: 1
: 1.000

TM4C1294KCPDT SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 2.97 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit 700In Stock
Min.: 1
Mult.: 1
: 1.000

AM2432 SMD/SMT FCCSP-293 ARM Cortex R5F 2 MB 32 bit 10 bit 60 MHz 148 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU SimpleLink Arm Cort ex-M3 Wi-Fi network 5.000In Stock
Min.: 1
Mult.: 1
: 2.500

CC3130 SMD/SMT VQFN-64 ARM Cortex M4 32 bit 2.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU High Performance 32- bit ARM Cortex-R5 b A 595-S5700714APGEQQ1R 498In Stock
Min.: 1
Mult.: 1

TMS570LS0714-S SMD/SMT LQFP-144 ARM Cortex R4F 768 kB 32 bit/16 bit 12 bit 160 MHz 64 I/O 128 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1230D5PMIR A A 595-TM4C1230D5PMIR 844In Stock
Min.: 1
Mult.: 1

TM4C1230D5PM SMD/SMT LQFP-64 ARM Cortex M4F 64 kB 32 bit 12 bit 80 MHz 49 I/O 24 kB 3.3 V 3.3 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C1231H6PMIR A A 595-TM4C1231H6PMIR 260In Stock
Min.: 1
Mult.: 1

TM4C1231H6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 43 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123FH6PMTR A A 595-TM4C123FH6PMTR 545In Stock
Min.: 1
Mult.: 1

TM4C123FH6PM SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 49 I/O 32 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit Arm Cortex -R4F Flash MCU RISC 89In Stock
Min.: 1
Mult.: 1

RM44L920 SMD/SMT LQFP-144 ARM Cortex R4F 1 MB 32 bit/16 bit 12 bit 180 MHz 64 I/O 128 kB 1.14 V 1.32 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123GH6PGETR A 595-TM4C123GH6PGETR 651In Stock
Min.: 1
Mult.: 1

TM4C123GH6PGE SMD/SMT LQFP-144 ARM Cortex M4F 256 kB 32 bit 12 bit 80 MHz 105 I/O 32 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller 954In Stock
Min.: 1
Mult.: 1
: 1.000

TM4C1290NCPDT SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 2.97 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C129DNCPDTT3R 79In Stock
Min.: 1
Mult.: 1

TM4C129DNCPDT SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 1.14 V 3.63 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C129ENCPDTT3R 577In Stock
Min.: 1
Mult.: 1

TM4C129ENCPDT SMD/SMT TQFP-128 ARM Cortex M4F 6 kB 32 bit 12 bit 120 MHz 90 I/O 256 kB 1.2 V 1.2 V - 40 C + 105 C Tray
Texas Instruments ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C129XNCZADT3R 184In Stock
Min.: 184
Mult.: 184

TM4C129XNCZAD SMD/SMT NFBGA-212 6 kB 140 I/O - 40 C + 105 C
Texas Instruments ARM Microcontrollers - MCU 128KB FLASH 32KB RAM ARM-CORTEX-R4 MCU R R 595-RM41L232BPZT 226In Stock
Min.: 1
Mult.: 1

RM41L232 SMD/SMT LQFP-100 ARM Cortex R4 128 kB 32 bit/16 bit 12 bit 80 MHz 45 I/O 32 kB 1.14 V 1.32 V - 40 C + 105 C Tray