NXP ARM Microcontrollers - MCU

Results: 2.988
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) and CAN Control 515In Stock
Min.: 1
Mult.: 1

KE1xZ64 SMD/SMT LQFP-44 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 3.117In Stock
Min.: 1
Mult.: 1

KE17Z SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 72 MHz 58 I/O 48 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS CORTEX M4 512K 275In Stock
Min.: 1
Mult.: 1

K10_100 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 104 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+512Kb 179In Stock
Min.: 1
Mult.: 1

K12_50 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 50 MHz 60 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K USB 427In Stock
Min.: 1
Mult.: 1
Reel: 1.000

K20_100 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 100 MHz 52 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 1MB USB 571In Stock
Min.: 1
Mult.: 1

K20_120 SMD/SMT MAPBGA-144 ARM Cortex M4 1 MB 32 bit 4 x 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K 32-bit MCU 171In Stock
Min.: 1
Mult.: 1
Reel: 500

K66_180 SMD/SMT ARM Cortex M4 2 MB 32 bit 16 bit 180 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0+ 32K FLASH 1.268In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-48 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 40 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128KB Flash 48MHz USB QFN 32 3.399In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 23 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32K FLASH 4K RAM 40MHz 32LQFP 1.082In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 32bit ARM Cortex-M0+ microcontroller 239In Stock
Min.: 1
Mult.: 1

LPC11Exx SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 50 MHz 50 I/O 20 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CortexM0 32bit 32KB with USB 483In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5514JBD100 301In Stock
Min.: 1
Mult.: 1

LPC551x SMD/SMT HLQFP-100 ARM Cortex M33 128 kB 32 bit 16 bit 150 MHz 64 I/O 80 kB 1.8 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Cortex-M0 32KB 4KB 2 I2c, SPI, 17 GPIO 840In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LPC80x SMD/SMT TSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 15 MHz 17 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU i.MX RT1160 crossover MCU, Arm Cortex-M7 224In Stock
Min.: 1
Mult.: 1

i.MX RT1160 SMD/SMT MAPBGA-289 ARM Cortex M4, ARM Cortex M7 0 B 32 bit 2 x 12 bit 240 MHz, 500 MHz 1 MB 1 V 1.15 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K FLEX 640In Stock
Min.: 1
Mult.: 1

K10_100 SMD/SMT MAPBGA-144 ARM Cortex M4 256 kB 32 bit 100 MHz 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+256Kb 171In Stock
Min.: 1
Mult.: 1

K12_50 SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 16 bit 50 MHz 60 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 128K FLEX 695In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 40 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K USB 280In Stock
Min.: 1
Mult.: 1

K20_120 SMD/SMT MAPBGA-144 ARM Cortex M4 1 MB 32 bit 4 x 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32bit MCU 512KB Flash 1.343In Stock
Min.: 1
Mult.: 1
Reel: 1.500

K22_120 SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 40 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K 261In Stock
Min.: 1
Mult.: 1

K60_100 SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 16 bit 100 MHz 66 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K ETHNET USB 258In Stock
Min.: 1
Mult.: 1

K60_120 SMD/SMT BGA-144 ARM Cortex M4 512 kB 32 bit 4 x 16 bit 150 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU L0PB 16QFN 8K FLASH 1.273In Stock
Min.: 1
Mult.: 1

KL0x SMD/SMT QFN-16 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 14 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CortexM0 32bit 64KB HVQFN32 TRAYBDP 260In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT HVQFN-33 ARM Cortex M0 64 kB 32 bit 10 bit 50 MHz 26 I/O 10 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M0 96KB Flash 10KB SRA 200In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT LQFP-48 ARM Cortex M0 96 kB 32 bit 10 bit 50 MHz 40 I/O 10 kB 1.8 V 3.6 V - 40 C + 85 C Tray