NXP ARM Microcontrollers - MCU

Results: 2.987
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K ETHNET USB 246In Stock
Min.: 1
Mult.: 1

K60_120 SMD/SMT BGA-256 ARM Cortex M4 1 MB 32 bit 4 x 16 bit 120 MHz 128 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 540In Stock
Min.: 1
Mult.: 1

K64_120 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 120 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS E,64K FLASH 20MH 795In Stock
Min.: 1
Mult.: 1

KE02 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 20 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 100LQFP 415In Stock
Min.: 1
Mult.: 1

KE1xF SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 168 MHz 89 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+core,32KFlash 1.210In Stock
Min.: 1
Mult.: 1

KL0x SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 28 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L ARM M0+ 16k Flash 970In Stock
Min.: 1
Mult.: 1

KL0x SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 41 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM 32B 32KFLASH, 48 1.300In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFN-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 40 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 32K FLASH QFN 32 5.369In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL43: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB RAM, USB, Segment LCD, 64-BGA 640In Stock
Min.: 1
Mult.: 1

KL4x SMD/SMT MAPBGA-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 50 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM34: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 100-LQFP, 440In Stock
Min.: 1
Mult.: 1

KM3x SMD/SMT LQFP-100 ARM Cortex M0+ 128 kB 32 bit 24 bit 50 MHz 68 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM34: 75MHz Cortex-M0+ Metrology MCU, 256KB Flash, 32KB SRAM, Segment LCD, 144-LQFP 297In Stock
Min.: 1
Mult.: 1

KM3x SMD/SMT LQFP-144 ARM Cortex M0+ 256 kB 32 bit 16 bit 75 MHz 99 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 128KB Flash, 16KB SRAM, 64-LQFP 800In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 75 MHz 54 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128KB Flash 100MHz Motor Control 64LQFP 787In Stock
Min.: 1
Mult.: 1

KC3x SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 46 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 64 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

KEA SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K142 Arm Cortex-M4F, 80 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 353In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-64 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 32 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, 64KB RAM, 105 C, LQFP 100 450In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package 182In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 70 I/O 64 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4333JET100 514In Stock
Min.: 1
Mult.: 1

LPC433x SMD/SMT TFBGA-100 ARM Cortex M0, ARM Cortex M4 512 kB 32 bit 10 bit 204 MHz 49 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54114J256UK49 3.633In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LPC5411x SMD/SMT WLCSP-49 ARM Cortex M0+, ARM Cortex M4 256 kB 32 bit 12 bit 150 MHz 37 I/O 192 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU LPC55S69JEV98 1.611In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LPC55S6x SMD/SMT VFBGA-98 ARM Cortex M33 640 kB 32 bit 16 bit 150 MHz 64 I/O 320 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Cortex-M0 32KB 4KB 2 I2c, SPI, 21 GPIO 2.326In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LPC80x SMD/SMT TSSOP-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 15 MHz 21 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 A1 300In Stock
Min.: 1
Mult.: 1

i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 512 kB 925 mV 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 937In Stock
Min.: 1
Mult.: 1
Reel: 1.000

K10_72 SMD/SMT LQFP-80 ARM Cortex M4 128 kB 32 bit 2 x 16 bit 72 MHz 56 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 128K 640In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT MAPBGA-64 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 40 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K 800In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 40 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray