STM32G491CEU3

STMicroelectronics
511-STM32G491CEU3
STM32G491CEU3

Mfr.:

Description:
ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 512 Kbytes Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
58,11 kr. 58,11 kr.
43,57 kr. 435,70 kr.
41,55 kr. 1.038,75 kr.
36,03 kr. 3.603,00 kr.
34,47 kr. 8.617,50 kr.
31,41 kr. 15.705,00 kr.
27,38 kr. 27.380,00 kr.
27,30 kr. 68.250,00 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32G4
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1560
Subcategory: Microcontrollers - MCU
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

STM32G4 Mixed-Signal Microcontrollers (MCUs)

STMicroelectronics STM32G4 Mixed-Signal Microcontrollers (MCUs) combines a 32-bit Arm® Cortex®-M4 core (with FPU and DSP instructions) running at 170MHz. This is also combined with 3 different hardware accelerators: ART Accelerator™, CCM-SRAM routine booster, and mathematical accelerators. A flexible interconnect matrix allows autonomous communication between peripherals and saves CPU resources and power consumption. A high degree of compatibility with the STM32F3 Series guarantees outstanding efficiency when designing derivatives of applications at different performance levels.