STM8L051F3 Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP 8-Bit MCU 8kB Flash 16MHz EE 15.538In Stock
Min.: 1
Mult.: 1

STM8 8 kB 1 kB TSSOP-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L051F3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP 8-Bit MCU 8kB Flash 16MHz EE 11.123In Stock
Min.: 1
Mult.: 1
: 2.500

STM8 8 kB 1 kB TSSOP-20 16 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L051F3 Reel, Cut Tape, MouseReel