PIC16(L)F707 Series 8-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1.8V-5.5V 16MHz Int Osc Non-Stocked Lead-Time 7 Weeks
Min.: 270
Mult.: 45

PIC16 14 kB 363 B QFN-44 20 MHz 8 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F707 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 1.8V-5.5V 16MHz Internal Oscillator Non-Stocked Lead-Time 7 Weeks
Min.: 240
Mult.: 10

PIC16 14 kB 368 B PDIP-40 16 MHz 8 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F707 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1.8V-5.5V 16MHz Int Osc Non-Stocked Lead-Time 7 Weeks
Min.: 320
Mult.: 160

PIC16 14 kB 368 B TQFP-44 16 MHz 8 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F707 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB 1.8V-5.5V 16MHz Internal Oscillator Non-Stocked Lead-Time 8 Weeks
Min.: 220
Mult.: 10

PIC16 14 kB 363 B PDIP-40 20 MHz 8 bit 36 I/O 2.3 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F707 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1.8V-5.5V 16MHz Int Osc Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 363 B TQFP-44 20 MHz 8 bit 36 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F707 Tray
Microchip Technology PIC16LF707-I/MV
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash Program, mTouch, 32ch CSM, 1.8V-5.5V, 16MHz Internal Oscillator, 8b ADC, CCP, I2C/SPI, AUSART Non-Stocked
Min.: 292
Mult.: 73

PIC16 8 bit PIC16(L)F707 Tube