PIC12(L)F161x Series 8-bit Microcontrollers - MCU

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 1.011In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F161x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 621In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12(L)F161x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 3.5KB Flash 256 RAM, 32MHz Osc. 1.056In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F161x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 5.193In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F161x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 3.5KB Flash 256 RAM, 32MHz Osc. 538In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F161x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 296In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12(L)F161x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 3.5KB Flash 256 RAM, 32MHz Osc. Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 120

PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 3.5KB Flash 256 RAM, 32MHz Osc. Non-Stocked Lead-Time 9 Weeks
Min.: 660
Mult.: 60

PIC12 3.5 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.5 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC12(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 3.5KB Flash 256 RAM, 32MHz Osc. Non-Stocked Lead-Time 9 Weeks
Min.: 660
Mult.: 60

PIC12 3.5 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.5 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC12(L)F161x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 3.5KB Flash 256 RAM, 32MHz Osc. Non-Stocked Lead-Time 9 Weeks
Min.: 800
Mult.: 100

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F161x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 3.5KB Flash 256 RAM, 32MHz Osc. Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F161x Reel