Kinetis ARM Microcontrollers - MCU

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash, 48MHz, USB, QFN 32 2.438In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 23 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 128KB Flash, 48MHz, USB, QFN 32 3.339In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 23 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K Flex 1.250In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 33 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 256K Flex USB 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

K20_100 SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K USB 651In Stock
Min.: 1
Mult.: 1
: 1.000

K20_72 SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Senna K20 512R 675In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT BGA-121 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 81 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K 800In Stock
Min.: 1
Mult.: 1

K50_100 SMD/SMT MAPBGA-144 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 64K flash 40Mhz 2.340In Stock
Min.: 1
Mult.: 1

KE02 SMD/SMT QFN-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 28 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 188In Stock
Min.: 1
Mult.: 1

KE04 SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 71 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+ 48 Mhz 64K Flash 1.287In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 40 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 32K FLASH 490In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT BGA-36 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 32 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV30: 100MHz Cortex-M4F Real-time Control MCU, 64KB Flash, 16KB SRAM, 48-LQFP 1.226In Stock
Min.: 1
Mult.: 1

KC3x SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 16 bit 100 MHz 35 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K 1.420In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT QFN-32 ARM Cortex M4 64 kB 32 bit 16 bit 50 MHz 24 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 800In Stock
Min.: 1
Mult.: 1

K10_100 SMD/SMT MAPBGA-144 ARM Cortex M4 128 kB 32 bit 100 MHz 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K20: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, 80-LQFP 474In Stock
Min.: 1
Mult.: 1

K20_100 SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+512Kb +USB 738In Stock
Min.: 1
Mult.: 1

K22_50 SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 16 bit 50 MHz 40 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K Flex enet 800In Stock
Min.: 1
Mult.: 1

K60_100 SMD/SMT MAPBGA-144 ARM Cortex M4 256 kB 32 bit 16 bit 100 MHz 100 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K with DryIce 800In Stock
Min.: 1
Mult.: 1

K60_120 SMD/SMT BGA-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 95 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 40Mhz 2.841In Stock
Min.: 1
Mult.: 1
: 1.500

KE02_40 SMD/SMT LQFP-44 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 37 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU 440In Stock
Min.: 1
Mult.: 1

KE1xZ SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 72 MHz 89 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+Core,Flex USB & Segment LCD 164In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT MAPBGA-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 54 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash, 48MHz, Segment LCD, QFP 100 440In Stock
Min.: 1
Mult.: 1

KL3x SMD/SMT LQFP-100 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 8 kB - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis S 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 120MHz, CAN, USB, 48QFN 954In Stock
Min.: 1
Mult.: 1

KS2X SMD/SMT QFN-48 ARM Cortex M4 128 kB 32 bit 16 bit 120 MHz 35 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 64KB Flash, 16KB SRAM, 48-LQFP 1.049In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 16 bit 75 MHz 35 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K 1.415In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT QFN-32 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 24 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray