PIC16(L)F151x Series 8-bit Microcontrollers - MCU

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 10-bit ADC Non-Stocked Lead-Time 6 Weeks
Min.: 455
Mult.: 455

PIC16 7 kB 256 B UQFN-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 10-bit ADC Non-Stocked Lead-Time 9 Weeks
Min.: 375
Mult.: 375

PIC16 7 kB 256 B SPDIP-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 10-bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

PIC16 7 kB 256 B UQFN-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 10-bit ADC Non-Stocked Lead-Time 4 Weeks
Min.: 2.100
Mult.: 2.100
Reel: 2.100

PIC16 7 kB 256 B SSOP-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel
Microchip Technology 8-bit Microcontrollers - MCU 28-pin, 14KB Flash, 512B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3V-5.5V Non-Stocked Lead-Time 7 Weeks
Min.: 427
Mult.: 427

PIC16 QFN-28 SMD/SMT PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V Non-Stocked Lead-Time 9 Weeks
Min.: 345
Mult.: 345

PIC16 8 kB 512 B PDIP-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28-pin, 14KB Flash, 512B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3V-5.5V Non-Stocked Lead-Time 6 Weeks
Min.: 488
Mult.: 488

PIC16 8 kB 512 B QFN-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28-pin, 14KB Flash, 512B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3V-5.5V Non-Stocked Lead-Time 6 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

PIC16 QFN-28 SMD/SMT PIC16(L)F151x Reel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V Non-Stocked Lead-Time 6 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

PIC16 8 kB 512 B QFN-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V Non-Stocked Lead-Time 9 Weeks
Min.: 365
Mult.: 365

PIC16 8 kB 512 B QFN-40 20 MHz 10 bit 36 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V Non-Stocked Lead-Time 6 Weeks
Min.: 270
Mult.: 270

PIC16 8 kB 512 B PDIP-40 20 MHz 10 bit 36 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V Non-Stocked Lead-Time 4 Weeks
Min.: 320
Mult.: 320

PIC16 8 kB 512 B TQFP-44 20 MHz 10 bit 36 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

PIC16 8 kB 512 B QFN-40 20 MHz 10 bit 36 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.200

PIC16 8 kB 512 B TQFP-44 20 MHz 10 bit 36 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28-pin, 28KB Flash, 1024B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3V-5.5V Non-Stocked Lead-Time 7 Weeks
Min.: 427
Mult.: 427

PIC16 QFN-28 SMD/SMT PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V Non-Stocked Lead-Time 4 Weeks
Min.: 455
Mult.: 455

PIC16 16 kB 1 kB QFN-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V Non-Stocked Lead-Time 9 Weeks
Min.: 330
Mult.: 330

PIC16 16 kB 1 kB PDIP-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28-pin, 28KB Flash, 1024B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3V-5.5V Non-Stocked Lead-Time 6 Weeks
Min.: 427
Mult.: 427

PIC16 16 kB 1 kB QFN-28 20 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V Non-Stocked Lead-Time 6 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

PIC16 16 kB 1 kB QFN-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V Non-Stocked Lead-Time 4 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

PIC16 16 kB 1 kB SOIC-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V Non-Stocked Lead-Time 9 Weeks
Min.: 292
Mult.: 292

PIC16 16 kB 1 kB QFN-40 20 MHz 10 bit 36 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V Non-Stocked Lead-Time 6 Weeks
Min.: 260
Mult.: 260

PIC16 16 kB 1 kB PDIP-40 20 MHz 10 bit 36 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V Non-Stocked Lead-Time 6 Weeks
Min.: 320
Mult.: 320

PIC16 16 kB 1 kB TQFP-44 20 MHz 10 bit 36 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

PIC16 16 kB 1 kB QFN-40 20 MHz 10 bit 36 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 10-bit ADC Non-Stocked Lead-Time 4 Weeks
Min.: 486
Mult.: 486

PIC16 3.5 kB 128 B SOIC-28 20 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F151x Tube