EFM32PG1B200F128GM32-C0

Silicon Labs
634-PG1B200F128GM32C
EFM32PG1B200F128GM32-C0

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 40 MHz 128 kB MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2450   Multiples: 2450
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
17,75 kr. 43.487,50 kr.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: ARM Microcontrollers - MCU
RoHS:  
EFM32PG
SMD/SMT
QFN-32
ARM Cortex M4
128 kB
32 bit
12 bit
40 MHz
20 I/O
32 kB
1.85 V
3.8 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: Silicon Labs
Data RAM Type: RAM
I/O Voltage: 1.62 V to 3.8 V
Interface Type: I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 2 x 16 bit
Product: MCU+DSP+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2450
Subcategory: Microcontrollers - MCU
Tradename: EFM32
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310025
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C

EFM32 Pearl Gecko MCUs

Silicon Labs Pearl Gecko 32-bit microcontroller (MCU) family provides a powerful 32-bit ARM® Cortex®-M4 and a range of peripherals. The peripherals include a unique cryptographic hardware engine that supports AES, ECC, and SHA. The Pearl Gecko 32-bit MCUs also feature an ultra-low current active mode and short wake-up time from energy-saving modes. The Pearl Gecko MCUs are ideal for battery-powered applications and other systems requiring high performance and low energy consumption.
Learn more