PIC12F 8-bit Microcontrollers - MCU

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 3.301In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B SOIC-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F617 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp SOIC8 4.008In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B SOIC-8 20 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F629 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp SOIC 5.926In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 1.75 kB 64 B SOIC-8 20 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F629 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ext Temp SOIC8 872In Stock
3.300Expected 03/07/2026
Min.: 1
Mult.: 1
: 3.300

PIC12 1.75 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F675 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6I/O 2.860In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B DFN-8 20 MHz 10 bit 6 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F683 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 2.323In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B PDIP-8 20 MHz 10 bit 6 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12F683 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 2.715In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B PDIP-8 20 MHz 10 bit 6 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12F683 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 6.716In Stock
4.400Expected 14/07/2026
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F683 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 968In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 3.5 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F683 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 1.347In Stock
3.300Expected 06/07/2026
Min.: 1
Mult.: 1
: 3.300

PIC12 3.5 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F683 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM 2.898In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B SOIC-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12HV615 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB 38 RAM 6 I/O Ext Temp MSOP8 1.499In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 38 B MSOP-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F510 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp PDIP8 5.451In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B PDIP-8 20 MHz No ADC 6 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12F629 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ext Temp SOIC8 2.126In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F675 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp SOIC8 6.256In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F675 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp SOIC8 1.672In Stock
6.600Expected 13/07/2026
Min.: 1
Mult.: 1
: 3.300

PIC12 1.75 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F675 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 296In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12(L)F161x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64B RAM 8MHz Int. Osc 6 I/0
370In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B SOIC-8 20 MHz 10 bit 5 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F615 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM 349In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B MSOP-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F615 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O 8MHz INT OSC 494In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F615 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM 25In Stock
Min.: 1
Mult.: 1
: 2.500

PIC12 1.75 kB 64 B MSOP-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F615 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 615In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B DFN-8 20 MHz 10 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F617 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 951In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B MSOP-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F617 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 305In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B SOIC-8 20 MHz 10 bit 5 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F617 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 278In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B MSOP-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F617 Tube