TSSOP-16 Microcontrollers - MCU

Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Infineon Technologies ARM Microcontrollers - MCU XMC1000 20.413In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-16 ARM Cortex M0 32 kB 32 bit/16 bit 12 bit 32 MHz 14 I/O 16 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU CONSUMER ROO 9S08QG 5.000In Stock
Min.: 5.000
Mult.: 5.000
: 5.000

SMD/SMT TSSOP-16 S08 8 kB 8 bit 10 bit 20 MHz 12 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Reel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 2KB FRAM 1KB SRAM comp A A 595-430FR2110IPW16 2.875In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 MSP430 2 kB 16 bit 10 bit 16 MHz 12 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 4KB FRAM 1KB SRAM comp A A 595-430FR2111IPW16R 3.007In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 MSP430 4 kB 16 bit 10 bit 16 MHz 12 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz integrated an alog microcontrolle A 595-SP430FR2311IPW16 8.190In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 MSP430 4 kB 16 bit 10 bit 16 MHz 11 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 4.974In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 4 kB 8 bit 10 bit 40 MHz 13 I/O 256 B 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies ARM Microcontrollers - MCU XMC1000 3.718In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-16 ARM Cortex M0 32 kB 32 bit/16 bit 12 bit 32 MHz 14 I/O 16 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,low end Core, 4k Flash 2.490In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 S08 4 kB 8 bit 12 bit 20 MHz 14 I/O 512 B 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape

NXP Semiconductors ARM Microcontrollers - MCU 32bit ARM Cortex-M0+ microcontroller 10.634In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 ARM Cortex M0+ 8 kB 32 bit 30 MHz 14 I/O 2 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 5V 8-bit S08PL MCU 4KB FL,512B RAM 2.824In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 4 kB 8 bit 10 bit 20 MHz 14 I/O 512 B 2.7 V 5.5 V - 40 C + 85 C Tube

NXP Semiconductors 8-bit Microcontrollers - MCU UC W/ 4K 0.25UM SGF 2.842In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 4 kB 8 bit 10 bit 40 MHz 12 I/O 256 B 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-430FR2522IPW16 1.505In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 MSP430 8 kB 16 bit 10 bit 16 MHz 11 I/O 2 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 8.498In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 kB 8 bit 10 bit 36 MHz 12 I/O 512 B 2.7 V 5.5 V - 40 C + 150 C AEC-Q100 Tube

Infineon Technologies ARM Microcontrollers - MCU XMC1000 29.411In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-16 ARM Cortex M0 64 kB 32 bit/16 bit 12 bit 32 MHz 14 I/O 16 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies ARM Microcontrollers - MCU XMC1000 5.570In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-16 ARM Cortex M0 16 kB 32 bit/16 bit 12 bit 32 MHz 14 I/O 16 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel

NXP Semiconductors ARM Microcontrollers - MCU Cortex-M0 16KB 2KB I2c, SPI, 13 GPIO 6.705In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 ARM Cortex M0+ 16 kB 32 bit 12 bit 15 MHz 13 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Tube

NXP Semiconductors ARM Microcontrollers - MCU 32bit ARM Cortex-M0+ microcontroller 3.621In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-16 ARM Cortex M0+ 16 kB 32 bit 30 MHz 14 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 20mhz 8bit CPU 2.276In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 4 kB 8 bit 10 bit 20 MHz 12 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube

Infineon Technologies ARM Microcontrollers - MCU XMC1000 10.913In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-16 ARM Cortex M0 8 kB 32 bit/16 bit 12 bit 32 MHz 14 I/O 16 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies ARM Microcontrollers - MCU XMC1000 5.495In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-16 ARM Cortex M0 32 kB 32 bit/16 bit 12 bit 32 MHz 14 I/O 16 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8bit MCU S08 core 4KB FLS TSSOP16 1.977In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 4 kB 8 bit 12 bit 20 MHz 14 I/O 512 B 2.7 V 5.5 V - 40 C + 105 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core4KB Flsh SOP 16 3.550In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT TSSOP-16 S08 4 kB 8 bit 12 bit 20 MHz 14 I/O 512 B 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08SF4 16TSSOP 2.730In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 4 kB 8 bit 10 bit 40 MHz 18 I/O 128 B 2.7 V 5.5 V - 40 C + 125 C Tube

Infineon Technologies ARM Microcontrollers - MCU XMC1000 2.971In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-16 ARM Cortex M0 64 kB 32 bit/16 bit 12 bit 32 MHz 14 I/O 16 kB 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 0.5K B FRAM 0.5KB SRAM A A 595-SP430FR2000IPW16 1.492In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 MSP430 512 B 16 bit 10 bit 16 MHz 12 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel