QFN-20 Reel Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 16 GPIO BB5 8-bit MCU 1.060In Stock
7.500Expected 04/01/2027
Min.: 1
Mult.: 1
: 2.500
SMD/SMT QFN-20 16 kB 16 I/O 1.28 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 16 GPIO BB5 8-bit MCU 2.499In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QFN-20 16 kB 16 I/O 1.28 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8kB/768B RAM, 10b ADC, 10b DAC, QFN20 OTP available (T630-GM) 24In Stock
1.500Expected 23/10/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-20 8051 8 kB 8 bit 10 bit 25 MHz 17 I/O 768 B 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7 KB FLASH 256 B SRAM, 18 I/O 60In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT QFN-20 PIC16 7 kB 8 bit 8 bit 16 MHz 18 I/O 256 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Value Line 16 MHz 8kb FL 128EE
23.844On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-20 STM8 8 kB 8 bit 10 bit 16 MHz 16 I/O 1 kB 2.95 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP
3.143Expected 28/08/2026
Min.: 1
Mult.: 1
: 3.300

SMD/SMT QFN-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU
1.498Expected 01/09/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-20 CIP-51 8051 16 kB 8 bit 12 bit 50 MHz 16 I/O 2.25 kB 2.2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8kB/768B RAM, QFN20 OTP available (T631-GM)
1.500Expected 16/10/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-20 8051 8 kB 8 bit No ADC 25 MHz 17 I/O 768 B 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 8 Kbyte
2.995Expected 03/12/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-20 STM8 8 kB 8 bit 10 bit 16 MHz 16 I/O 1 kB 2.95 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 8KB Flash 1KB RAM 16-bit PIC24F Family Non-Stocked Lead-Time 8 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC24F 8 kB 16 bit 10 bit 32 MHz 18 I/O 1.5 kB 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Reel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1kB R 48MHz Int. Oc 18 I0 Non-Stocked Lead-Time 7 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC16 8 bit 48 MHz 1 kB 2.5 V 5.5 V Reel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC Non-Stocked Lead-Time 8 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC16 3.5 kB 8 bit 10 bit 20 MHz 18 I/O 128 B 2.5 V 5.5 V - 40 C + 85 C Reel
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC16 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC Non-Stocked Lead-Time 10 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC16 14 kB 8 bit 10 bit 32 MHz 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC16 AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, 2x(SPI/I2C) Non-Stocked Lead-Time 10 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC16 28 kB 8 bit 10 bit 32 MHz 18 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 8-bit Microcontrollers - MCU 8MHz Oscillator, 8b ADC 2x Comp, 2x Amps Non-Stocked Lead-Time 10 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC16 1.5 kB 8 bit 8 bit 20 MHz 18 I/O 68 B 2 V 5.5 V - 40 C + 85 C Reel

Microchip Technology 8-bit Microcontrollers - MCU 1.75 KB 64 RAM 18I/O Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC16 1.5 kB 8 bit No ADC 20 MHz 17 I/O 64 B 4.5 V 5.5 V - 40 C + 85 C Reel

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB 128 RAM 18I/O Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC16 3 kB 8 bit 10 bit 20 MHz 17 I/O 128 B 4.5 V 5.5 V - 40 C + 85 C Reel

Microchip Technology 8-bit Microcontrollers - MCU 7.1 KB 256 RAM 18I/O Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC16 7 kB 8 bit 10 bit 20 MHz 17 I/O 256 B 4.5 V 5.5 V - 40 C + 85 C Reel

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB 128 RAM 18I/O Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC16 3.5 kB 8 bit 10 bit 20 MHz 18 I/O 128 B 4.5 V 5.5 V - 40 C + 85 C Reel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128 RAM 18 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC16 28 kB 8 bit 10 bit 32 MHz 18 I/O 128 B 2 V 5.5 V - 40 C + 85 C Reel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3.300

SMD/SMT QFN-20 PIC16 3.5 kB 8 bit 10 bit 20 MHz 18 I/O 128 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB FLASH 512B RAM 18 I/O 10-BIT ADC Non-Stocked Lead-Time 7 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC16 14 kB 8 bit 10 bit 20 MHz 18 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Reel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 512B RAM 2 10bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT QFN-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Reel