PDIP-20 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 14KB FLASH 512B RAM 436In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 8 kB 8 bit 10 bit 20 MHz 18 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2 EUSART, SPI/I2C 191In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 52In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 414In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 20 PDIP 14KB Flash, 1K RAM 289In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.5 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 113In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512 RAM 10bit DAC 324In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 365In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.5 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 396In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 28 kB 8 bit 12 bit 32 MHz 18 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 405In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 563In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 28 kB 8 bit 12 bit 32 MHz 18 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8MHz Oscillator, 8b ADC 2x Comp, 2x Amps 165In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 1.5 kB 8 bit 8 bit 20 MHz 18 I/O 68 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64R 18 I/O Industrial Temp PDIP 418In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 1.75 kB 8 bit No ADC 20 MHz 18 I/O 64 B 4.5 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O 946In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 7 kB 8 bit 10 bit 20 MHz 18 I/O 256 B 4.5 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O 329In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 7 kB 8 bit 10 bit 20 MHz 18 I/O 256 B 4.5 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB FLASH 128 B SRAM, 18 I/O 345In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 3.5 kB 8 bit 8 bit 16 MHz 18 I/O 128 B 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 301In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 3.5 kB 8 bit 10 bit 20 MHz 18 I/O 128 B 4.2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 512B RAM 2 10bit AD 60In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD 303In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 147In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 230In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.3 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 512 RAM 15 I/O 10-B ADC USB 2.0 226In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC18 8 kB 8 bit 10 bit 48 MHz 15 I/O 512 B 2.7 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768 RAM15 I/O 10-B ADC USB 2.0 267In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC18 16 kB 8 bit 10 bit 48 MHz 15 I/O 768 B 2.7 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU Op Amp, 32KB Flash, 2K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 505In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC18 32 kB 8 bit 12 bit 64 MHz 18 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 249In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 RISC 64 kB 8 bit 12 bit 64 MHz 18 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tube