NXP Microcontrollers - MCU

Results: 6.169
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 32MHz -40/+125degC AutoQual QFP 48 5.217In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12Z 190 kB 16 bit 12 bit 32 MHz 28 I/O 8 kB 5.5 V 18 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit MCU ARM Cortex-M4 core 128KB 778In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 9S08AW32 800In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S08 32 kB 8 bit 10 bit 40 MHz 54 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU M74K MASK ONLY-AUTO 970In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S08 60 kB 8 bit 12 bit 40 MHz 40 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 8.522In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 S08 8 kB 8 bit 10 bit 36 MHz 12 I/O 512 B 2.7 V 5.5 V - 40 C + 150 C AEC-Q100 Tube
NXP Semiconductors 16-bit Microcontrollers - MCU 32Bit 192 Flash 11264RAM 450In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 S12 192 kB 16 bit 10 bit 25 MHz 86 I/O 11 kB 3.15 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 48K FLASH 4KB RAM 1.193In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S12 48 kB 16 bit 10 bit 25 MHz 26 I/O 4 kB 3.15 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,64k Flash,Au 3.435In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S12 64 kB 16 bit 10 bit 25 MHz 54 I/O 4 kB 3.15 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 1.250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12 64 kB 16 bit 10 bit 25 MHz 40 I/O 4 kB 3.15 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, Automotive Grade, PBGA 516 40In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-516 e200z7 4 MB 32 bit 12 bit 264 MHz 256 kB 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K116 Arm Cortex-M0+, 48 MHz, 128 Kb Flash, CAN FD, FlexIO, CSEc security, QFN32 - S32K MCUs for General-Purpose 1.210In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 28 I/O 17 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 105 C, LQFP 64 1.141In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications 523In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 32 bit 2 x 12 bit 180 MHz, 240 MHz 1.5 MB 1.19 V 1.31 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 688In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 50 MHz 50 I/O 36 kB 3.3 V 3.3 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M0 40KB Flash, 8KB SRA 522In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 40 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 64kB flash, 10kB SRAM, LQFP48 package 1.246In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, no CAN, LQFP100 package 683In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 100 MHz 70 I/O 64 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC540xx 931In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-208 ARM Cortex M4 0 B 32 bit 12 bit 180 MHz 171 I/O 360 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5504JBD64 4.044In Stock
Min.: 1
Mult.: 1

SMD/SMT HTQFP-64 ARM Cortex M33 128 kB 32 bit 16 bit 96 MHz 45 I/O 80 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC55S16JEV98 2.241In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-98 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 64 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 A1 412In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 500 MHz 127 I/O 512 kB 925 mV 1.26 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1060, USB Fix 321In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 1 MB 1.15 V 1.3 V 0 C + 95 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) and CAN Control 2.111In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 42 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 48K FLASH 4KB RAM 1.240In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S12 48 kB 16 bit 10 bit 25 MHz 26 I/O 4 kB 3.15 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8B 60K FLASH 8K RAM 1.561In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S08 60 kB 8 bit 10 bit 40 MHz 54 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Tray