Microchip XMEGA A1 Series 8-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 128K + 8K Flash 2.281In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB TQFP-100 32 MHz 12 bit 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A1 Tray
Microchip Technology 8-bit Microcontrollers - MCU IND 3.6V IND TEMP 1.6-3.6V 1.219In Stock
Min.: 1
Mult.: 1
: 1.500

AVR 128 kB 8 kB TQFP-100 32 MHz 12 bit 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A1 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 2KB EE 4KB SRAM IND 1.6-3.6V 1.250In Stock
Min.: 1
Mult.: 1
: 1.500

AVR 64 kB 4 kB TQFP-100 32 MHz 12 bit 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A1 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 64KB + 4KB 94In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-100 32 MHz 12 bit 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A1 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Fl, 2KB 100BGA IT, Grn, 1.6-3.6V Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

AVR VFBGA-100 1.6 V 3.6 V 8 bit/16 bit XMEGA A1 Reel
Microchip Technology 8-bit Microcontrollers - MCU 128K FLASH;2K EE;8K SRAM;1.6-3.6V;32MHz Non-Stocked Lead-Time 19 Weeks
Min.: 260
Mult.: 260

AVR 128 kB 8 kB VFBGA-100 32 MHz 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A1 Tray
Microchip Technology 8-bit Microcontrollers - MCU 100BGA, IT, Grn 1.6-3.6V Non-Stocked Lead-Time 20 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

AVR VFBGA-100 1.6 V 3.6 V 8 bit/16 bit XMEGA A1 Reel
Microchip Technology 8-bit Microcontrollers - MCU 64K FLASH;2K EE;4K SRAM;1.6-3.6V;32MHz Non-Stocked Lead-Time 19 Weeks
Min.: 260
Mult.: 260

AVR 64 kB 4 kB VFBGA-100 32 MHz 12 bit 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A1 Tray