Microchip PIC16(L)C7x Series 8-bit Microcontrollers - MCU

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 4In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B SPDIP-28 20 MHz 8 bit 22 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 54In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PLCC-44 20 MHz 8 bit 33 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 209In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 368 B PLCC-44 4 MHz 8 bit 33 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 194In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B SPDIP-28 4 MHz 8 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 225In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B SPDIP-28 20 MHz 8 bit 22 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 155In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-40 4 MHz 8 bit 33 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 84In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 368 B PDIP-40 20 MHz 8 bit 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 89In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B SOIC-28 4 MHz 8 bit 22 I/O 2.5 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 260In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B SOIC-28 4 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 94In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B SSOP-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 75In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 368 B SPDIP-28 10 MHz 8 bit 22 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 128In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SPDIP-28 20 MHz 8 bit 22 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 81In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B PLCC-44 4 MHz 8 bit 33 I/O 2.5 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 80In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B SOIC-28 20 MHz 8 bit 22 I/O 4 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 75In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B SPDIP-28 4 MHz 8 bit 22 I/O 2.5 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 261In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B SPDIP-28 20 MHz 8 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 177In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-40 20 MHz 8 bit 33 I/O 3.65 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 167In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-40 4 MHz 8 bit 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 126In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B SOIC-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 3In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B SOIC-28 4 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 41In Stock
150Expected 24/02/2026
Min.: 1
Mult.: 1

PIC16 2 kB 128 B SPDIP-28 4 MHz 8 bit 22 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 32In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B SOIC-28 4 MHz 8 bit 22 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 24In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B SOIC-28 4 MHz 8 bit 22 I/O 3.65 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 5In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-28 4 MHz 8 bit 22 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 16In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B SOIC-28 20 MHz 8 bit 22 I/O 3.65 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C7x Tube