Microchip PIC16(L)C7x Series 8-bit Microcontrollers - MCU

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O Non-Stocked
Min.: 141
Mult.: 47

PIC16 4 kB 192 B SSOP-28 4 MHz 8 bit 22 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O Non-Stocked
Min.: 54
Mult.: 27

PIC16 7 kB 192 B PLCC-44 20 MHz 8 bit 33 I/O 2.5 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O Non-Stocked
Min.: 60
Mult.: 10

PIC16 4 kB 192 B PDIP-40 20 MHz 8 bit 33 I/O 2.5 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O Non-Stocked
Min.: 54
Mult.: 27

PIC16 7 kB 192 B PLCC-44 20 MHz 8 bit 33 I/O 2.5 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O Non-Stocked
Min.: 160
Mult.: 160

PIC16 8 kB 368 B TQFP-44 20 MHz 8 bit 33 I/O 2.5 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C7x Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O Non-Stocked
Min.: 75
Mult.: 15

PIC16 4 kB 192 B SPDIP-28 20 MHz 8 bit 22 I/O 2.5 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube