Microchip PIC16(L)F7x7 Series 8-bit Microcontrollers - MCU

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 36 I/O Non-Stocked Lead-Time 4 Weeks
Min.: 90
Mult.: 90

PIC16 56 kB 368 B PDIP-40 20 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F7x7 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 36 I/O Non-Stocked Lead-Time 7 Weeks
Min.: 160
Mult.: 160

PIC16 4 kB 368 B TQFP-44 20 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x7 Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 25 I/O Non-Stocked Lead-Time 7 Weeks
Min.: 122
Mult.: 122

PIC16 14 kB 368 B QFN-28 20 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x7 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 25 I/O Non-Stocked Lead-Time 4 Weeks
Min.: 108
Mult.: 108

PIC16 8 kB 368 B SOIC-28 20 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x7 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 25 I/O Non-Stocked Lead-Time 5 Weeks
Min.: 94
Mult.: 94

PIC16 8 kB 368 B SSOP-28 20 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x7 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 25 I/O Non-Stocked
Min.: 2.100
Mult.: 2.100
Reel: 2.100

PIC16 56 kB 368 B SSOP-28 20 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x7 Reel