Microcontrollers - MCU

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 256K FLASH 16K RAM 1.110In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 256 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 16 kB 1.98 V 1.72 V - 40 C + 125 C AEC-Q100 Tray

Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 256K/16K QFP80 512In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 RXv2 256 kB 32 bit 12 bit 80 MHz 60 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 16K RAM 420In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 128 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 12 kB 1.72 V 1.98 V - 40 C + 85 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 128K FLASH 420In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 128 kB 16 bit 12 bit 32 MHz 64 I/O 6 kB 3.15 V 5.5 V - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 64K FLASH 420In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 64 kB 16 bit 12 bit 32 MHz 64 I/O 4 kB 3.15 V 5.5 V - 40 C + 105 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 9S12XDT256 TSMC3 GENERAL 418In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12X 256 kB 16 bit 10 bit 80 MHz 59 I/O 16 kB 2.35 V 2.75 V - 40 C + 105 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU MORAY EEL 420In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 256 kB 16 bit 10 bit 25 MHz 60 I/O 16 kB 2.35 V 2.75 V - 40 C + 125 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 9S12XDT512 TSMC3 GENERAL 276In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12X 512 kB 16 bit 10 bit 80 MHz 59 I/O 20 kB 2.35 V 2.75 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K USB 427In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 100 MHz 52 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 32K FLASH 420In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 32 kB 16 bit 12 bit 32 MHz 64 I/O 2 kB 3.15 V 5.5 V - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFP 80 420In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 96 kB 16 bit 12 bit 32 MHz 64 I/O 6 kB 3.15 V 5.5 V - 40 C + 85 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 512K FLASH 318In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 512 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 32 kB 1.72 V 1.98 V - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors 16-bit Microcontrollers - MCU W/16 BIT 128K FLASH 16K 408In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12X 128 kB 16 bit 2 x 8 bit/10 bit/12 bit 50 MHz 59 I/O 12 kB 1.72 V 1.98 V - 40 C + 125 C AEC-Q100 Tray

Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 256K/16K QFP80 402In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-80 RXv2 256 kB 32 bit 12 bit 80 MHz 60 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray

ZiLOG 8-bit Microcontrollers - MCU 9.436In Stock
Min.: 1
Mult.: 1
SMD/SMT TQFP-80 SAM88RC 64 kB 8 bit 10 bit 12 MHz 70 I/O 1.8 V 5.5 V - 40 C + 85 C

NXP Semiconductors 16-bit Microcontrollers - MCU 16B WFLASH 2XATD SPI 1.017In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 64 kB 16 bit 10 bit 25 MHz 59 I/O 4 kB 2.35 V 2.75 V - 40 C + 85 C Tray

Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 512K/64K QFP80 305In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 RX 512 kB 32 bit 12 bit 50 MHz 64 I/O 64 kB 1.62 V 5.5 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 1.506In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 63 I/O 32 kB 1.8 V 3.8 V - 40 C + 85 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 128K FLASH HCS12 MCU 397In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 128 kB 16 bit 2 x 10 bit 50 MHz 59 I/O 8 kB 2.35 V 2.75 V - 40 C + 85 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 32K FLASH HCS12 MCU 719In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 32 kB 16 bit 10 bit 25 MHz 59 I/O 4 kB 2.35 V 2.75 V - 40 C + 85 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 9S12C128 (KOI) - PB FREE 559In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 128 kB 16 bit 10 bit 25 MHz 60 I/O 4 kB 2.35 V 2.75 V - 40 C + 85 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU GOLDFISH 429In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 32 kB 16 bit 10 bit 25 MHz 60 I/O 2 kB 2.35 V 2.75 V - 40 C + 85 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU GOLDFISH 213In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 32 kB 16 bit 10 bit 25 MHz 60 I/O 2 kB 2.35 V 2.75 V - 40 C + 125 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 Bit 16MHz 164In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 256 kB 16 bit 10 bit 25 MHz 60 I/O 16 kB 2.35 V 2.75 V - 40 C + 85 C Tray

NXP Semiconductors 16-bit Microcontrollers - MCU 16 Bit 16MHz 169In Stock
Min.: 1
Mult.: 1

SMD/SMT QFP-80 HCS12 256 kB 16 bit 10 bit 25 MHz 60 I/O 16 kB 2.35 V 2.75 V - 40 C + 85 C Tray