ATtiny13 Series 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 1kB Flash 0.064kB EEPROM 6 I/O Pins 490In Stock
Min.: 1
Mult.: 1

AVR 1 kB 64 B MLF-20 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny13 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 1K FLASH 64B EE 64B SRAM ADC 5V Non-Stocked
Min.: 490
Mult.: 490

AVR 1 kB 64 B MLF-20 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny13 Tray