Microcontrollers - MCU

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 3.173In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 PIC18 32 kB 8 bit 12 bit 64 MHz 44 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 1.089In Stock
Min.: 1
Mult.: 1
Reel: 1.600

SMD/SMT TQFP-48 RISC 128 kB 8 bit 12 bit 64 MHz 44 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, TQFP 503In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 AVR 8 kB 8 bit 10 bit 20 MHz 41 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0, TQFP 48 , 128KFlash, USB, Extended Temp 125C, Tray 181In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM 16In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 MIPS32 microAptiv 256 kB 32 bit 12 bit 120 MHz 37 I/O 64 kB 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features in TQFP 48, 85C 447In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit, 16 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, XLP, 48-pin 568In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 PIC24F 32 kB 16 bit 10 bit, 12 bit 32 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, USB, XLP, 48-pin 2In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 PIC24F 32 kB 16 bit 10 bit, 12 bit 32 MHz 38 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, PDID, 12b ADC, 3xComp,PTC,3xZCD,DAC,UART,SPI,TWI 591In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 AVR 128 kB 8 bit 12 bit 24 MHz 41 I/O 16 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 48p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 400In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 AVR 64 kB 8 bit 12 bit 24 MHz 41 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 185In Stock
500Expected 24/04/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 AVR 64 kB 8 bit 12 bit 24 MHz 41 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 331In Stock
Min.: 1
Mult.: 1
Reel: 1.600
SMD/SMT TQFP-48 PIC18 32 kB 8 bit 12 bit 64 MHz 44 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 679In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 RISC 64 kB 8 bit 12 bit 64 MHz 44 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 124In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT UQFN-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM 20In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 MIPS32 microAptiv 256 kB 32 bit 12 bit 80 MHz 37 I/O 64 kB 2.3 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 35In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 MIPS32 microAptiv 256 kB 32 bit 12 bit 80 MHz 37 I/O 64 kB 2.2 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 24In Stock
Min.: 1
Mult.: 1
Reel: 1.600

SMD/SMT TQFP-48 MIPS32 microAptiv 256 kB 32 bit 12 bit 120 MHz 37 I/O 64 kB 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, TQFP 321In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 AVR 16 kB 8 bit 10 bit 20 MHz 41 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI,
1.455Expected 09/04/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 RISC 128 kB 8 bit 12 bit 64 MHz 44 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 48 TQFP, 125C, Tray
500Expected 05/03/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 48 TQFP, 85C, Tray
500Expected 05/03/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, Security, 48 TQFP, 125C, Tray
500Expected 27/08/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, Security, 48 TQFP, 85C, Tray
500Expected 27/08/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0, TQFP 48 , 128KFlash, USB, Extended Temp 125C, T&R Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,64K Flash,8K SRAM,motor control Features in 48 TQFP, E Temp TnR Non-Stocked Lead-Time 12 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

SMD/SMT TQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 8 kB 2.7 V 5.5 V Reel