XMC1404Q048X0200AAXTMA1

Infineon Technologies
726-XMC1404Q048X0200
XMC1404Q048X0200AAXTMA1

Mfr.:

Description:
ARM Microcontrollers - MCU XMC1000

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.435

Stock:
2.435 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
32,38 kr. 32,38 kr.
21,93 kr. 219,30 kr.
20,37 kr. 509,25 kr.
17,98 kr. 1.798,00 kr.
17,08 kr. 4.270,00 kr.
15,29 kr. 7.645,00 kr.
13,95 kr. 13.950,00 kr.
Full Reel (Order in multiples of 2500)
11,86 kr. 29.650,00 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
VQFN-48
ARM COrtex M0
64 kB
32 bit
12 bit
48 MHz
34 I/O
16 kB
1.8 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Data ROM Size: 8 KB
Interface Type: I2C, I2S, SPI, UART
Number of ADC Channels: 2 Channel
Processor Series: XMC1400
Product: MCU
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: XMC1404-Q048X0200 AA SP006052932
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

XMC™1400 Industrial Series MCUs

Infineon XMC™1400 Industrial Series MCUs are based on the ARM® Cortex®-M0 processor core. The XMC1400 series addresses the real-time control needs of motor control and digital power conversion. The MCUs also features peripherals for LED lighting applications and human-machine interface (HMI). The XMC1400 series devices combine the extended functionality and performance of the Cortex-M0 core with powerful on-chip peripheral subsystems and on-chip memory units.

XMC™1000 32-Bit Arm® Cortex®-M0 Industrial MCUs

Infineon XMC™1000 32-Bit Industrial MCUs integrate the Arm® Cortex®-M0 core into a leading-edge 65nm manufacturing process to overcome the limitations of today's 8-bit designs. The XMC1000 series offers current 8-bit users a new opportunity to enjoy 32-bit power, without having to compromise on price or ease of use.