PIC12 Core 8-bit Microcontrollers - MCU

Results: 407
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O 4MHz IndTemp SOIC8 985In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B SOIC-8 4 MHz 8 bit 5 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)C67x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 1.930In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B PDIP-8 20 MHz 10 bit 6 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12(L)F1501 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 2.571In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 1.75 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 8.305In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 5.307In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B MSOP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 13.955In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B PDIP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 1.562In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 4.376In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 2.339In Stock
Min.: 1
Mult.: 1
: 2.500

PIC12 3.5 kB 256 B MSOP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 9.689In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 7.403In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F161x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0 1.549In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B PDIP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC12(L)F1822 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0 1.504In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B SOIC-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F1822 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz 3.727In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1822 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 6 I/0 4.335In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B PDIP-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12(L)F1822 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1 KB 25 RAM 6 I/O Ind Temp PDIP8 6.020In Stock
Min.: 1
Mult.: 1

PIC12 768 B 25 B PDIP-8 4 MHz No ADC 6 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC12F508 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1 KB 25 RAM 6 I/O Ind Temp SOIC8 3.077In Stock
Min.: 1
Mult.: 1

PIC12 768 B 25 B SOIC-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F508 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1 KB 25 RAM 6 I/O Ind Temp SOIC8 2.646In Stock
6.600Expected 05/10/2026
Min.: 1
Mult.: 1
: 3.300

PIC12 768 B 25 B SOIC-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F508 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB FLASH 25B RAM 4MHz INTOSC DFN8 2.775In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B DFN-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F509 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB FLASH 25B RAM 4MHz INTOSC SOIC8 1.822In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B SOIC-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F509 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, 64B RAM, 6 I/O, 8MHz internal oscillator 5.124In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B SOIC-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F615 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB Flash 64 RAM 3.141In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 1.75 kB 64 B SOIC-8 20 MHz 10 bit 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F615 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128B RAM 6 I/O 8MHz internal oscill 3.271In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 128 B SOIC-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F617 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp SOIC8 2.258In Stock
5.100Expected 10/09/2026
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B SOIC-8 20 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F629 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp SOIC 5.612In Stock
Min.: 1
Mult.: 1
: 3.300

PIC12 1.75 kB 64 B SOIC-8 20 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F629 Reel, Cut Tape, MouseReel