CIP-51 8051 Core 8-bit Microcontrollers - MCU

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F537 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 2.500
Mult.: 1

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F537 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 1.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F543 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1.500
Mult.: 1
CIP-51 8051 16 kB 1.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F543 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 2.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F550 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1.500
Mult.: 1

CIP-51 8051 32 kB 2.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F550 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 2.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F553 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1.500
Mult.: 1

CIP-51 8051 32 kB 2.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F553 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F554 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1.500
Mult.: 1

CIP-51 8051 16 kB 2.25 kB QFN-24 50 MHz 12 bit 18 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F554 AEC-Q100
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 2.25 kB QFN-40 50 MHz 12 bit 33 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F569 AEC-Q100
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1.500
Mult.: 1

CIP-51 8051 32 kB 2.25 kB QFN-40 50 MHz 12 bit 33 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F569 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 96 kB 8.25 kB QFN-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F587 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1.500
Mult.: 1

CIP-51 8051 96 kB 8.25 kB QFN-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F587 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU 8Bit Microcontroller Busy Bee Family Non-Stocked Lead-Time 16 Weeks
Min.: 1.533
Mult.: 1.533

CIP-51 8051 16 kB 2.25 kB QFN-28 50 MHz 12 bit 22 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB2 AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 8 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F530 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 8 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F530 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 8 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F530A AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 8 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F531A AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 4 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F533 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 4 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F534 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F536 AEC-Q100

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F537 AEC-Q100
Silicon Labs C8051F592-AM
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1
Mult.: 1
CIP-51 8051 8.25 kB 50 MHz 12 bit 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F592 AEC-Q100
Silicon Labs C8051F592-AMR
Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Min.: 1.500
Mult.: 1
CIP-51 8051 8.25 kB 50 MHz 12 bit 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F592 AEC-Q100