TMS5701227CZWTQQ1R

Texas Instruments
595-S5701227CZWTQQ1R
TMS5701227CZWTQQ1R

Mfr.:

Description:
ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Cortex R4F Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
255,88 kr. 255,88 kr.
208,73 kr. 2.087,30 kr.
196,94 kr. 4.923,50 kr.
184,04 kr. 18.404,00 kr.
176,80 kr. 44.200,00 kr.
Full Reel (Order in multiples of 1000)
176,80 kr. 176.800,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TMS570LS1227
SMD/SMT
NFBGA-337
ARM Cortex R4F
1.25 MB
32 bit/16 bit
12 bit
180 MHz
101 I/O
192 kB
1.14 V
1.32 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 1.14 V to 1.32 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: EEPROM
I/O Voltage: 3 V to 3.6 V
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

TMS570LS1227 16/32-Bit RISC Flash Microcontroller

Texas Instruments TMS570LS1227 16/32-Bit RISC Flash Microcontroller (MCU) is a high-performance automotive-grade microcontroller family for safety systems. The safety architecture includes dual CPUs in lockstep, CPU and memory BIST logic, ECC on both the flash and the data SRAM, parity on peripheral memories, and loopback capability on peripheral I/Os. The TMS570LS1227 device integrates the ARM Cortex-R4F floating-point CPU, which offers an efficient 1.66 DMIPS/MHz and has configurations that can run up to 180MHz, providing up to 298 DMIPS. The device supports the word-invariant big-endian [BE32] format.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.